LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6499T-E/ST product image
  • MCP6499T-E/ST thumbnail 1
  • MCP6499T-E/ST thumbnail 2
  • MCP6499T-E/ST thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP6499T-E/STRoHS

Manufacturer
MPN
MCP6499T-E/ST
LCSC Part #
C6797881
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconMICROCHIP MCP6499T-E/ST

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerMICROCHIP
Packaging-
Height-
Switching Frequency-
Ripple Noise-
Function-
Quiescent Supply Current-
FeaturesProgrammable output voltage;Automatic fault recovery
Output Current(Max)-
Capacitive Load(Max)-
Conversion Efficiency-
Type-
Voltage - Supply-
Output Voltage-
Number of Outputs-
Operating Temperature Range-
Length-
Output Voltage Accuracy-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3314$ 1.33
10+$ 1.3021$ 13.02
30+$ 1.2825$ 38.48
100+$ 1.263$ 126.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$