MICROCHIP MCP6496T-E/LT
| Manufacturer | |
| MPN | MCP6496T-E/LT |
| LCSC Part # | C6797876 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1 1.6mV 40V/us 1pA 125dB 30MHz 2.5mA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 55mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 30MHz | |
| Quiescent Current | 2.5mA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Microchip Technology Inc. MCP6496/6R/6U/7/9 operational amplifier operates with a single supply voltage as low as 1.8V, while drawing low quiescent current (2.5 mA, maximum per amplifier). This op amp also has low-input offset voltage (±1.6 mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6496/6R/6U/7/9 is unity gain stable and has a gain bandwidth product of 30 MHz (typical).
The MCP6496/6R/6U/7/9 has EMI protection to minimize the effects of electromagnetic interference from external sources. This feature makes it suited for EMI sensitive applications such as power lines, radio stations and mobile communications.
This family is offered in single (MCP6496), dual (MCP6497) and quad (MCP6499) packages. All devices are designed using an advanced CMOS process and fully specified in the extended temperature range from -40℃ to +125℃.
Features
- Low-Input Offset Voltage: ±1.6 mV (maximum)
- Quiescent Current: 2.5 mA (maximum)/amplifier
- Enhanced EMI Protection
- Supply Voltage Range: 1.8V to 5.5V
- Gain Bandwidth Product: 30 MHz (typical)
- Rail-to-Rail Input/Output
- Unity Gain Stable
- No Phase Reversal
- Quick Start-up Time: 2 µs typical
- Small Packages:
- Singles in SC70-5, SOT-23-5
- Dual in SOIC-8, MSOP-8
- Quad in SOIC-14, TSSOP-14
- Extended Temperature Range: -40°C to +125°C
- AEC Q100 qualified
Applications
- Automotive
- Portable Equipment
- Medical Diagnostic Equipment
- Active Filters
- Sensor Conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1137 | $ 1.11 |
| 10+ | $ 0.9102 | $ 9.10 |
| 30+ | $ 0.7965 | $ 23.90 |
| 100+ | $ 0.6699 | $ 66.99 |
| 500+ | $ 0.6138 | $ 306.90 |
| 1,000+ | $ 0.5881 | $ 588.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 55mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 30MHz | |
| Quiescent Current | 2.5mA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Microchip Technology Inc. MCP6496/6R/6U/7/9 operational amplifier operates with a single supply voltage as low as 1.8V, while drawing low quiescent current (2.5 mA, maximum per amplifier). This op amp also has low-input offset voltage (±1.6 mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6496/6R/6U/7/9 is unity gain stable and has a gain bandwidth product of 30 MHz (typical).
The MCP6496/6R/6U/7/9 has EMI protection to minimize the effects of electromagnetic interference from external sources. This feature makes it suited for EMI sensitive applications such as power lines, radio stations and mobile communications.
This family is offered in single (MCP6496), dual (MCP6497) and quad (MCP6499) packages. All devices are designed using an advanced CMOS process and fully specified in the extended temperature range from -40℃ to +125℃.
Features
- Low-Input Offset Voltage: ±1.6 mV (maximum)
- Quiescent Current: 2.5 mA (maximum)/amplifier
- Enhanced EMI Protection
- Supply Voltage Range: 1.8V to 5.5V
- Gain Bandwidth Product: 30 MHz (typical)
- Rail-to-Rail Input/Output
- Unity Gain Stable
- No Phase Reversal
- Quick Start-up Time: 2 µs typical
- Small Packages:
- Singles in SC70-5, SOT-23-5
- Dual in SOIC-8, MSOP-8
- Quad in SOIC-14, TSSOP-14
- Extended Temperature Range: -40°C to +125°C
- AEC Q100 qualified
Applications
- Automotive
- Portable Equipment
- Medical Diagnostic Equipment
- Active Filters
- Sensor Conditioning
C6797876 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

