LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 210-6LPSTD product image
Images for reference only

CTS 210-6LPSTD

Manufacturer
MPN
210-6LPSTD
LCSC Part #
C6796602
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
6 100mA SPST Through Hole,P=2.54mm DIP Switches RoHS
Datasheetpdf iconCTS 210-6LPSTD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3564$ 1.36
210+$ 0.5426$ 113.95
510+$ 0.5244$ 267.44
990+$ 0.5153$ 510.15
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerCTS
PackagingThrough Hole,P=2.54mm
Voltage Rating20V
Number of Positions6
Current Rating100mA
CircuitSPST
Operating Temperature-40℃~+85℃
Lead Pitch2.54mm