LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 206-3RAS product image
Images for reference only

CTS 206-3RAS

Manufacturer
MPN
206-3RAS
LCSC Part #
C6796402
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
3 50mA SPST Through Hole,P=2.54mm DIP Switches RoHS
Datasheetpdf iconCTS 206-3RAS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2112$ 2.21
220+$ 0.8821$ 194.06
495+$ 0.8533$ 422.38
990+$ 0.8381$ 829.72
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerCTS
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Number of Positions3
Current Rating50mA
CircuitSPST
Operating Temperature-55℃~+85℃
Lead Pitch2.54mm