ADI LTC2239IUH#TRPBF
| Produttore | |
| Cod. Prod. | LTC2239IUH#TRPBF |
| Cod. LCSC | C679638 |
| Imballo | QFN-32-EP(5x5) |
| Numero Cliente | |
| Attr. chiave | Parallel port 2.7V~3.4V QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI LTC2239IUH#TRPBF |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 70.3mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 61.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 70.3mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 61.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Descrizione
The LTC2239 is a 10-bit 80Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2239 is perfect for demanding imaging and communications applications with AC performance that includes 61.6dB SNR and 85dB SFDR for signals well beyond the Nyquist frequency. DC specs include ±0.1LSB INL (typ), ±0.1LSB DNL (typ) and ±0.5LSB INL, ±0.5LSB DNL over temperature. The transition noise is a low 0.08LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Caratteristiche
- Sample Rate: 80Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 211mW
- 61.6dB SNR at 70MHz Input
- 85dB SFDR at 70MHz Input
- No Missing Codes
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Pin Compatible Family
- 32-Pin (5mm×5mm) QFN Package
Applicazioni
- Wireless and Wired Broadband Communication
- Imaging Systems
- Ultrasound
- Spectral Analysis
- Portable Instrumentation
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 15.9456 | $ 15.95 |
| 200+ | $ 6.1708 | $ 1234.16 |
| 500+ | $ 5.9548 | $ 2977.40 |
| 1,000+ | $ 5.8467 | $ 5846.70 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 70.3mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 61.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 70.3mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 61.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Descrizione
The LTC2239 is a 10-bit 80Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2239 is perfect for demanding imaging and communications applications with AC performance that includes 61.6dB SNR and 85dB SFDR for signals well beyond the Nyquist frequency. DC specs include ±0.1LSB INL (typ), ±0.1LSB DNL (typ) and ±0.5LSB INL, ±0.5LSB DNL over temperature. The transition noise is a low 0.08LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Caratteristiche
- Sample Rate: 80Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 211mW
- 61.6dB SNR at 70MHz Input
- 85dB SFDR at 70MHz Input
- No Missing Codes
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Pin Compatible Family
- 32-Pin (5mm×5mm) QFN Package
Applicazioni
- Wireless and Wired Broadband Communication
- Imaging Systems
- Ultrasound
- Spectral Analysis
- Portable Instrumentation
C679638 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LTC2239IUH#PBF | ADI | QFN-32-EP(5x5) | 13 | $ 21.593 | ||
| LTC2238CUH#TRPBF | ADI | QFN-32-EP(5x5) | 10 | $ 18.2633 | ||
| LTC2239CUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 15.9132 | ||
| LTC2239CUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 13.3897 | ||
| LTC2250IUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 17.9151 | ||
| LTC2250IUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 17.9151 | ||
| LTC2251IUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 28.5573 | ||
| LTC2250CUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 13.7169 | ||
| LTC2250CUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 13.7169 | ||
| LTC2251CUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 21.8371 |

