Broadcom HCPL-0300-500E
| Manufacturer | |
| MPN | HCPL-0300-500E |
| LCSC Part # | C6796000 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8 MBd Low Input Current Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-8 | |
| Power Dissipation | 40mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 160ns | |
| High Level Delay Time | 200ns | |
| Features | Open-collector output | |
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 4.75V~5.25V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 0.4V/ns | |
| Number of Channels | 1 | |
| Input threshold current | 750uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HCPL-2300/HCPL-0300 optocoupler combines an 820 nm AlGaAs photon emitting diode with an integrated high gain photon detector. This combination of Avago designed and manufactured semiconductor devices brings new high performance capabilities to designers of isolated logic and data communication circuits.
Features
AI Translation
- Guaranteed low thresholds: lₓ = 0.5 mA, Vₓ ≤ 1.5 V
- High speed: guaranteed 5 MBd over temperature
- Versatile: compatible with TTL, LSTTL and CMOS
- Efficient 820 nm AlGaAs LED
- Internal shield for guaranteed common mode rejection
- Schottky clamped, open collector output with optional integrated pull-up resistor
- Static and dynamic performance guaranteed from -40°C to 85°C
- Safety approval: UL recognized -3750 V rms for 1 minute; CSA approved, IEC/EN/DIN EN60747-5-5 approved with VΓ_IORM = 630 VΓ_peak (Option 060)
Applications
AI Translation
- Ground loop elimination
- Computer-peripheral interfaces
- Level shifting
- Microprocessor system interfaces
- Digital isolation for A/D, D/A conversion
- RS-232-C interface
- High speed, long distance isolated line receiver
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6177 | $ 4.62 |
| 10+ | $ 3.9507 | $ 39.51 |
| 30+ | $ 3.5566 | $ 106.70 |
| 100+ | $ 3.1561 | $ 315.61 |
| 500+ | $ 2.971 | $ 1485.50 |
| 1,500+ | $ 2.8881 | $ 4332.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



