Broadcom HCPL-0300-000E
| Manufacturer | |
| Mfr. Part # | HCPL-0300-000E |
| LCSC Part # | C6795998 |
| Package | SOT-ALL-8 |
| Customer # | |
| Key Attributes | 8 MBd Low Input Current Optocoupler |
| Description | 25mA 3V 1.3V 4.75V~5.25V DC SOT-ALL-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOT-ALL-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.6275 | $ 11.63 |
10+ | $ 10.0724 | $ 100.72 |
30+ | $ 9.123 | $ 273.69 |
100+ | $ 8.3284 | $ 832.84 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$