Broadcom HCPL-0930-500E
| Manufacturer | |
| Mfr. Part # | HCPL-0930-500E |
| LCSC Part # | C6795994 |
| Package | SOIC-16 |
| Customer # | |
| Description | 15kV/us 100Mbps 3V~5.5V DC SOIC-16 Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Broadcom | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.0016 | $ 19.00 |
10+ | $ 18.1532 | $ 181.53 |
30+ | $ 16.6845 | $ 500.54 |
100+ | $ 15.4019 | $ 1540.19 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$