Broadcom HCPL-063A-000E
| Manufacturer | |
| Mfr. Part # | HCPL-063A-000E |
| LCSC Part # | C6795989 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | HCMOS Compatible,High CMR,10 MBd Optocouplers |
| Description | 50mA 3V 1.3V 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.6333 $ 8.1877 | $ 8.19 |
10+ | $ 9.3011 $ 7.1619 | $ 71.62 |
30+ | $ 8.4879 $ 6.5357 | $ 196.07 |
100+ | $ 7.806 $ 6.0107 | $ 601.07 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$