Broadcom ACFL-6212U-500E
| Manufacturer | |
| Mfr. Part # | ACFL-6212U-500E |
| LCSC Part # | C6795977 |
| Package | SO-12 |
| Customer # | |
| Key Attributes | Bi-directional High Speed, Low Power Digital Optocoupler with R2Coupler Isolation in a Stretched 12-Pin Surface Mount Plastic Package |
| Description | 10mA 5V 1.5V 3V~5.5V DC SO-12 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.18 | $ 9.18 |
10+ | $ 7.9415 | $ 79.42 |
30+ | $ 7.1855 | $ 215.57 |
100+ | $ 6.5524 | $ 655.24 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$