Broadcom HLMP-2885
| Manufacturer | |
| MPN | HLMP-2885 |
| LCSC Part # | C6795959 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LED Light Bars |
| Description | 20mA 2.1V 78mW -20℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
7
7
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 7.0484 | $ 7.05 |
10+ | $ 6.1142 | $ 61.14 |
50+ | $ 5.5462 | $ 277.31 |
100+ | $ 5.0683 | $ 506.83 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$