LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-301E product image
  • HDSP-301E thumbnail 1
  • HDSP-301E thumbnail 2
  • HDSP-301E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HDSP-301E

Manufacturer
MPN
HDSP-301E
LCSC Part #
C6795931
Packaging
DIP,12.8x9.7mm
Customer #
Key Attributes
10-mm and 13-mm Slim Font Seven-Segment Displays
DatasheetBroadcom HDSP-301E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6982$ 2.70
10+$ 2.3032$ 23.03
50+$ 2.0554$ 102.77
100+$ 1.8014$ 180.14
500+$ 1.6868$ 843.40
1,000+$ 1.6372$ 1637.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP,12.8x9.7mm
Illumination ColorRed
Number of Characters1
Pd - Power Dissipation62.5mW
Display Type7 Segment
LED PolarityCommon Anode
Operating Temperature-40℃~+85℃
Digit/Alpha Size(inch)-
Height-
Width-
Length-
Forward Voltage Drop1.95V
Light Intensity3.6mcd

Introduction

AI Translation

Broadcom HDSP-301x/303x series and HDSP-561x/563x series slim-font seven-segment displays feature a slim-font character design. This slim-font style is characterized by narrow stroke width, with each segment specially mitered to give illuminated characters a fuller appearance. These displays are coated with a neutral gray surface to enhance on/off contrast. All devices are available in common-anode or common-cathode configurations with a right-hand decimal point.

Features

AI Translation
  • Excellent appearance
  • Slim font design
  • Chamfered corners with uniform segment illumination
  • Gray surface for optimal on/off contrast
  • Available colors: AlInGaP red, AlInGaP green, AlInGaP yellow, and AlInGaP dark red
  • Available character sizes: 10mm and 13mm
  • Luminous intensity binning