Broadcom HCPL-3120-060E
| Manufacturer | |
| Mfr. Part # | HCPL-3120-060E |
| LCSC Part # | C6795900 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 2.5 Amp Output Current IGBT Gate Drive Optocoupler |
| Description | 2.5A 5V 1.5V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9642 $ 2.3829 | $ 2.38 |
10+ | $ 4.275 $ 2.0520 | $ 20.52 |
30+ | $ 3.8661 $ 1.8558 | $ 55.67 |
100+ | $ 3.4525 $ 1.6572 | $ 165.72 |
500+ | $ 3.2604 $ 1.5650 | $ 782.50 |
1,000+ | $ 3.1753 $ 1.5242 | $ 1524.20 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$