Broadcom HCPL-M611-000E
| Manufacturer | |
| MPN | HCPL-M611-000E |
| LCSC Part # | C6795899 |
| Packaging | SOP-5-175mil-2.54mm |
| Customer # | |
| Key Attributes | Small Outline, High CMR, High Speed, Logic Gate Optocouplers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-5-175mil-2.54mm | |
| Load Voltage | - | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-5-175mil-2.54mm | |
| Load Voltage | - | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
These small outline high CMR, high speed, logic gate opto coup lers are single channel devices in a five lead miniature foot print. They are electrically equivalent to the following Avago optocouplers (except there is no output enable feature). The SO-5 JEDEC registered (MO-155) package outline does not require “through holes” in a PCB. This package occupies approximately one fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be com patible with standard surface mount processes. The HCPL-M600/01/11 optically coupled gates combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector I.C. is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 5,000 V/μs for the HCPL-M601, and 10,000 V/μs for the HCPL-M611. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational param eters are guaranteed from -40°C to 85°C allowing trouble free system performance.
Features
- Surface Mountable
- Very Small, Low Profile JEDEC Registered Package Outline
- Compatible with Infrared Vapor Phase Reflow and Wave Soldering Processes
- Internal Shield for High Common Mode Rejection (CMR) HCPL-M601: 10,000 V/μs at VCM = 50 V; HCPL-M611: 15,000 V/μs at VCM = 1000 V
- High Speed: 10 Mbd
- LSTTL/TTL Compatible
- Low Input Current Capability: 5 mA
- Guaranteed ac and dc Performance over Temperature: -40°C to 85°C
- Safety and regulatory approvals: UL recognized: 3750 Vac for 1 min. per U.L. (File No. 55361) CSA component acceptance Notice #5 IEC/EN/DIN EN 60747-5-2 approved for HCPL-M601/ M611 Option 060.
- Lead Free Option
Applications
- Isolated Line Receiver
- Simplex/Multiplex Data Transmission
- Computer-Peripheral Interface
- Microprocessor System Interface
- Digital Isolation for A/D, D/A Conversion
- Switching Power Supply
- Instrument Input/Output Isolation
- Ground Loop Elimination
- Pulse Transformer Replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8779 | $ 4.88 |
| 10+ | $ 4.2013 | $ 42.01 |
| 30+ | $ 3.7984 | $ 113.95 |
| 100+ | $ 3.3924 | $ 339.24 |
| 500+ | $ 3.2042 | $ 1602.10 |
| 1,500+ | $ 3.1202 | $ 4680.30 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-5-175mil-2.54mm | |
| Load Voltage | - | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-5-175mil-2.54mm | |
| Load Voltage | - | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
These small outline high CMR, high speed, logic gate opto coup lers are single channel devices in a five lead miniature foot print. They are electrically equivalent to the following Avago optocouplers (except there is no output enable feature). The SO-5 JEDEC registered (MO-155) package outline does not require “through holes” in a PCB. This package occupies approximately one fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be com patible with standard surface mount processes. The HCPL-M600/01/11 optically coupled gates combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector I.C. is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 5,000 V/μs for the HCPL-M601, and 10,000 V/μs for the HCPL-M611. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational param eters are guaranteed from -40°C to 85°C allowing trouble free system performance.
Features
- Surface Mountable
- Very Small, Low Profile JEDEC Registered Package Outline
- Compatible with Infrared Vapor Phase Reflow and Wave Soldering Processes
- Internal Shield for High Common Mode Rejection (CMR) HCPL-M601: 10,000 V/μs at VCM = 50 V; HCPL-M611: 15,000 V/μs at VCM = 1000 V
- High Speed: 10 Mbd
- LSTTL/TTL Compatible
- Low Input Current Capability: 5 mA
- Guaranteed ac and dc Performance over Temperature: -40°C to 85°C
- Safety and regulatory approvals: UL recognized: 3750 Vac for 1 min. per U.L. (File No. 55361) CSA component acceptance Notice #5 IEC/EN/DIN EN 60747-5-2 approved for HCPL-M601/ M611 Option 060.
- Lead Free Option
Applications
- Isolated Line Receiver
- Simplex/Multiplex Data Transmission
- Computer-Peripheral Interface
- Microprocessor System Interface
- Digital Isolation for A/D, D/A Conversion
- Switching Power Supply
- Instrument Input/Output Isolation
- Ground Loop Elimination
- Pulse Transformer Replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



