LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-6500 product image
  • HLMP-6500 thumbnail 1
  • HLMP-6500 thumbnail 2
  • HLMP-6500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-6500RoHS

Manufacturer
MPN
HLMP-6500
LCSC Part #
C6795884
Packaging
Through Hole,2.2x2.1mm
Customer #
Key Attributes
Standard SMT and Through-Hole Lead Bend Options for Subminiature LED Lamps
Datasheetpdf iconBroadcom HLMP-6500
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7165$ 1.72
10+$ 1.4706$ 14.71
30+$ 1.317$ 39.51
100+$ 1.1602$ 116.02
500+$ 1.0895$ 544.75
1,500+$ 1.0573$ 1585.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole,2.2x2.1mm
Installation method-
Color Temperature-
Peak Wavelength565nm
Lens ColorGreen Lens
Viewing Angle90°
Luminous Intensity7mcd
Forward Current10mA
Illumination ColorGreen
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2.1V
Diode ConfigurationDiscrete Diode
Wavelength569nm

Introduction

AI Translation

Subminiature lamps (HLMX- PXXX, HLMX- QXXX, HLMP- 6XXX, HLMP- 70XX) are available with the standard options listed in this data sheet. Subminiature Lamps with Options 11, 12, 21, 22, 31, and 32 are suitable for surface- mount applications and their leads are formed with gull- wing, yoke- bend and Z- bend, respectively. They are available in tape and reel (compatible with ANSI/EIA RS- 481) or bulk. Options 1L, 1S, 2L, and 2S are right- angle lead bends suitable for through- hole applications.

Features

AI Translation
  • Surface- mount lead configurations
  • Right- angle lead bend for through- hole mounting
  • Tape and reel in accordance with ANSI/EIA RS- 481 specifications