Broadcom HLMP-Y601-J0000
| Manufacturer | |
| MPN | HLMP-Y601-J0000 |
| LCSC Part # | C6795843 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 633nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 310mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~635nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 633nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 310mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~635nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general purpose indicator and back lighting applications. The optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High luminous intensity output
- Low power consumption
- Choice of bright colors
- Deep Red
- Red
- Red-Orange
- Orange
- Amber
- Green
- High efficiency
- Versatile mounting on PCB or panel
- I.C. Compatible/low current requirement
- Popular T- 1 diameter package
- Reliable and rugged
- RoHS compliant
Applications
AI Translation
- Status indicator
- Backlighting front panels
- Light pipe sources
- Lighted switches
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9313 | $ 0.93 |
| 10+ | $ 0.7638 | $ 7.64 |
| 30+ | $ 0.6808 | $ 20.42 |
| 100+ | $ 0.5963 | $ 59.63 |
| 500+ | $ 0.5471 | $ 273.55 |
| 1,000+ | $ 0.521 | $ 521.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 633nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 310mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~635nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 633nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 310mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~635nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general purpose indicator and back lighting applications. The optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High luminous intensity output
- Low power consumption
- Choice of bright colors
- Deep Red
- Red
- Red-Orange
- Orange
- Amber
- Green
- High efficiency
- Versatile mounting on PCB or panel
- I.C. Compatible/low current requirement
- Popular T- 1 diameter package
- Reliable and rugged
- RoHS compliant
Applications
AI Translation
- Status indicator
- Backlighting front panels
- Light pipe sources
- Lighted switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



