Broadcom HLMP-1503-D0000
| Manufacturer | |
| MPN | HLMP-1503-D0000 |
| LCSC Part # | C6795839 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LED GREEN GREEN DIFFUSED LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Luminous Intensity | 7.6mcd | |
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 2.7V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Luminous Intensity | 7.6mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 2.7V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors:
- Red
- Orange
- Yellow
- Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 240
240 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8139 | $ 0.81 |
| 10+ | $ 0.6609 | $ 6.61 |
| 30+ | $ 0.5844 | $ 17.53 |
| 100+ | $ 0.5079 | $ 50.79 |
| 500+ | $ 0.4623 | $ 231.15 |
| 1,000+ | $ 0.4379 | $ 437.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Luminous Intensity | 7.6mcd | |
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 2.7V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Luminous Intensity | 7.6mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 2.7V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors:
- Red
- Orange
- Yellow
- Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
C6795839 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



