Broadcom HSMS-C190
| Manufacturer | |
| Mfr. Part # | HSMS-C190 |
| LCSC Part # | C6795826 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED RED 0603 SMD |
| Description | Red 630nm LED Indication - Discrete 2.1V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1603 | $ 0.80 |
50+ | $ 0.1565 | $ 7.83 |
150+ | $ 0.154 | $ 23.10 |
500+ | $ 0.1515 | $ 75.75 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$