ADI LTC1854CG#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC1854CG#TRPBF |
| LCSC Part # | C678849 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 8-Channel, ±10V Input, 12/14/16-Bit, 100ksps ADC Converters with Shutdown |
| Description | 0℃~+70℃ SPI 4.75V~5.25V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
108 
108
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.8652 | $ 11.87 |
10+ | $ 11.3082 | $ 113.08 |
30+ | $ 10.3428 | $ 310.28 |
100+ | $ 9.4996 | $ 949.96 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$