LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1842CS8#TRPBF product image
Images for reference only

ADI LTC1842CS8#TRPBF

Manufacturer
MPN
LTC1842CS8#TRPBF
LCSC Part #
C678815
Packaging
SO-8
Customer #
Key Attributes
10mV SO-8 Comparators RoHS
DatasheetADI LTC1842CS8#TRPBF
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4017$ 2.40
200+$ 0.9308$ 186.16
500+$ 0.8968$ 448.40
1,000+$ 0.8814$ 881.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingSO-8
FeaturesBuilt-in reference source;Built-in hysteresis
Ib - Input Bias Current-
Output TypeOpen-drain
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)50mV
Vos - Input Offset Voltage10mV
Output Mode-
Operating Temperature0℃~+70℃

Introduction

AI Translation

The LTC1841/LTC1842/LTC1843 are ultralow power dual comparators with built-in reference (LTC1842/LTC1843). The comparators feature less than 5.7µA supply current over temperature, a 1.182V±1% reference, programmable hysteresis and open-drain outputs that sink current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The LTC1841 operates from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. The LTC1842/LTC1843 operate from a single 2.5V to 11V supply or a dual ±1.25V to ±5.5V supply. The LTC1842/LTC1843 hysteresis is easily programmed by using two resistors and the HYST pin. The comparators’ input operates from the negative supply to within 1.3V of the positive supply. The comparators’ output stage can typically sink greater than 20mA. By eliminating the cross-conduction current that normally happens when the comparators change logic states, power supply glitches are eliminated. The LTC1841/LTC1842/LTC1843 are available in SO-8 packages.

Features

AI Translation
  • Ultralow Quiescent Current: 3.5µA Typ
  • Open-Drain Outputs Typically Sink Greater Than 20mA
  • Wide Supply Range: (LTC1841) Single: 2V to 11V Dual: ±1V to ±5.5V
  • Input Voltage Range Includes the Negative Supply
  • Reference Output Drives 0.01µF Capacitor
  • Adjustable Hysteresis
  • 12µs Propagation Delay with 10mV Overdrive
  • No Current Spike When Switching

Applications

AI Translation
  • Battery-Powered System Monitoring
  • Threshold Detectors
  • Window Comparators
  • Oscillator Circuits

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX932ESA+MAXIMSOIC-89$ 9.2039
MAX932ESA+TMAXIMSOIC-80$ 9.4284