ADI LTC1821AIGW#PBF
| Manufacturer | |
| Mfr. Part # | LTC1821AIGW#PBF |
| LCSC Part # | C678800 |
| Package | SSOP-36-300mil |
| Customer # | |
| Key Attributes | 16bit, Ultra Precise, Fast Settling Vout DAC |
| Description | 2us Parallel 4.5V~15V 1LSB 16 SSOP-36-300mil Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | SSOP-36-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 159.6103 | $ 159.61 |
200+ | $ 61.7682 | $ 12353.64 |
500+ | $ 59.5965 | $ 29798.25 |
1,000+ | $ 58.5238 | $ 58523.80 |
Standard Packaging 32/Full
Tube | ||