LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1799HS5#TRPBF product image
Images for reference only

ADI LTC1799HS5#TRPBFRoHS

Manufacturer
MPN
LTC1799HS5#TRPBF
LCSC Part #
C678787
Packaging
TSOT-23-5
Customer #
Key Attributes
1kHz to 33MHz Resistor Set SOT-23 Oscillator
Datasheetpdf iconADI LTC1799HS5#TRPBF
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6051$ 8.61
10+$ 8.4072$ 84.07
30+$ 8.2742$ 248.23
100+$ 8.1429$ 814.29
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerADI
PackagingTSOT-23-5

Features

AI Translation
  • Single external resistor sets frequency
  • Fast start-up time: <1ms
  • Frequency range: 1kHz to 33MHz
  • Frequency error 1.5
  • Frequency error ≤2
  • Temperature stability ±40ppm/℃
  • 0.05
  • 50
  • 50
  • Typical supply current 1mA
  • 100Ω CMOS output driver
  • Single-supply voltage range 2.7V to 5.5V
  • Low-profile (1mm) SOT-23 (ThinSOT package)
  • AEC-Q100 automotive qualified

Applications

AI Translation
  • Low-cost precision oscillator
  • Switching power supply clock reference
  • Clock reference
  • Switched-capacitor filter
  • Fixed crystal oscillator replacement
  • Ceramic oscillator replacement