LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI LTC1799CS5#TRPBF product image
  • LTC1799CS5#TRPBF thumbnail 1
  • LTC1799CS5#TRPBF thumbnail 2
  • LTC1799CS5#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1799CS5#TRPBFRoHS

Manufacturer
MPN
LTC1799CS5#TRPBF
LCSC Part #
C678786
Packaging
TSOT-23-5
Customer #
Key Attributes
1kHz to 33MHz Resistor Set SOT-23 Oscillator
Datasheetpdf iconADI LTC1799CS5#TRPBF
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4752$ 9.0015$ 9.00
10+$ 8.1955$ 7.7858$ 77.86
30+$ 7.4162$ 7.0454$ 211.36
100+$ 6.7625$ 6.4244$ 642.44
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerADI
PackagingTSOT-23-5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Single external resistor sets frequency
  • Fast start-up time: <1ms
  • Frequency range: 1kHz to 33MHz
  • Frequency error 1.5
  • Frequency error ≤2
  • Temperature stability ±40ppm/℃
  • 0.05
  • 50
  • 50
  • Typical supply current 1mA
  • 100Ω CMOS output driver
  • Single-supply voltage range 2.7V to 5.5V
  • Low-profile (1mm) SOT-23 (ThinSOT package)
  • AEC-Q100 automotive qualified

Applications

AI Translation
  • Low-cost precision oscillator
  • Switching power supply clock reference
  • Clock reference
  • Switched-capacitor filter
  • Fixed crystal oscillator replacement
  • Ceramic oscillator replacement