LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI LTC6240IS5#TRPBF product image
Images for reference only

ADI LTC6240IS5#TRPBFRoHS

Manufacturer
MPN
LTC6240IS5#TRPBF
LCSC Part #
C678707
Packaging
TSOT-23-5
Customer #
Key Attributes
1 50uV 10V/us 0.2pA 105dB 18MHz 2.4mA Rail-to-rail output TSOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LTC6240IS5#TRPBF
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8777$ 4.6339$ 4.63
10+$ 4.2027$ 3.9926$ 39.93
30+$ 3.8035$ 3.6134$ 108.40
100+$ 3.2469$ 3.0846$ 308.46
500+$ 3.0603$ 2.9073$ 1453.65
1,000+$ 2.976$ 2.8272$ 2827.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSOT-23-5
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate10V/us
Input Offset Current(Ios)0.2pA
Operating Temperature-40℃~+85℃
FeaturesBuilt-in compensation
Ib - Input Bias Current0.2pA
Common Mode Rejection Ratio(CMRR)105dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Gain Bandwidth Product18MHz
Quiescent Current2.4mA
Input Voltage Noise Density7nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.8V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC6240/6241/6242 are single, dual and quad low noise, low offset, rail-to-rail output, unity gain stable CMOS op amps that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA max on the single LTC6240. The 0.1Hz to 10Hz noise of only 550nVₚ₋ₚ along with an offset of just 125μV are significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth, and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. These op amps have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3V and 5V, and an HV version guarantees operation on supplies up to ±5V The LTC6240 is available in the 8-pin SO and the 5-pin SOT23 packages. The LTC6241 is available in the 8-pin SO, and for compact designs it is packaged in a tiny dual fine pitch leadless (DFN) package. The LTC6242 is available in the 16-pin SSOP as well as the 5mmx3mm DFN package.

Features

AI Translation
  • 0.1Hz to 10Hz Noise: 550nVₚ₋ₚ
  • Input Bias Current: 0.2pA (Typ at 25°C), 1pA Max
  • Low Offset Voltage: 125μV Max
  • Low Offset Drift: 2.5μV/°C Max
  • Gain Bandwidth Product: 18MHz
  • Output Swings Rail-to-Rail
  • Supply Operation: 2.8V to 6V; 2.8V to ±5.5V
  • Low Input Capacitance
  • H-Grade Temperature Range: -40°C to 125°C
  • Single in 5-Pin Low Profile (1mm) ThinSOT Package and 8-Pin SO for PCB Guard Ring
  • Dual in 8-Pin SO and Tiny DFN Packages
  • Quad in 16-Pin SSOP and 5mm×3mm DFN Packages

Applications

AI Translation
  • Photo Diode Amplifiers
  • Charge Coupled Amplifiers
  • Low Noise Signal Processing
  • Medical Instrumentation
  • High Impedance Transducer Amplifier