TE Connectivity 1546306-3
| Manufacturer | |
| MPN | 1546306-3 |
| LCSC Part # | C6785387 |
| Packaging | Through Hole,P=9.5mm |
| Customer # | |
| Key Attributes | 2x3P -40℃~+120℃ 20A 300V Black 2-Side 12~22 2 9.53mm 3 Through Hole,P=9.5mm Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=9.5mm | |
| Number of Pins | 6P | |
| Number of Positions or Pins | 2x3P | |
| Operating Temperature | -40℃~+120℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Barrier Type | 2-Side | |
| Wire Gauge - AWG | 12~22 | |
| Number of Rows | 2 | |
| Pitch | 9.53mm | |
| Number of PINs Per Row | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7204 | $ 1.72 |
| 10+ | $ 1.678 | $ 16.78 |
| 30+ | $ 1.6504 | $ 49.51 |
| 100+ | $ 1.6211 | $ 162.11 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=9.5mm | |
| Number of Pins | 6P | |
| Number of Positions or Pins | 2x3P | |
| Operating Temperature | -40℃~+120℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Barrier Type | 2-Side | |
| Wire Gauge - AWG | 12~22 | |
| Number of Rows | 2 | |
| Pitch | 9.53mm | |
| Number of PINs Per Row | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

