LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Geyer Electronic E.K. 12.87181 product image
Images for reference only

Geyer Electronic E.K. 12.87181RoHS

Manufacturer
MPN
12.87181
LCSC Part #
C6783157
Packaging
SMD3215
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD3215
Datasheetpdf iconGeyer Electronic E.K. 12.87181
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6979$ 0.70
200+$ 0.2783$ 55.66
500+$ 0.2691$ 134.55
1,000+$ 0.2644$ 264.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerGeyer Electronic E.K.
PackagingSMD3215
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece