Coilcraft 1008CS-222XGRC
| Manufacturer | |
| Mfr. Part # | 1008CS-222XGRC |
| LCSC Part # | C6781397 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 280mA 2.8Ω 1008 |
| Description | 2.2uH 1008 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9504 | $ 0.95 |
10+ | $ 0.77 | $ 7.70 |
30+ | $ 0.6782 | $ 20.35 |
100+ | $ 0.5896 | $ 58.96 |
500+ | $ 0.5351 | $ 267.55 |
1,000+ | $ 0.5071 | $ 507.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$