Legion MPS11-HL18O-R
| Manufacturer | LegionAsian Brands |
| MPN | MPS11-HL18O-R |
| LCSC Part # | C6775809 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10000 times 16A 17.8mm 45mm Latching SPST Square Plunger 25.7mm 5N Through Hole Pushbutton Switches RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 16A | |
| Width | 17.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Switch Height | 45mm | |
| Self Lock / No Lock | Latching | |
| Circuit | SPST | |
| Actuator/Cap Color | Orange | |
| Actuator Style | Square Plunger | |
| Length | 25.7mm | |
| Operating Force | 5N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 16A | |
| Width | 17.8mm | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Switch Height | 45mm | |
| Self Lock / No Lock | Latching | |
| Circuit | SPST | |
| Actuator/Cap Color | Orange | |
| Actuator Style | Square Plunger | |
| Length | 25.7mm | |
| Operating Force | 5N |
Report an ErrorShow similar products (0) >
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6742$ 0.6405 | $ 0.64 |
| 10+ | $ 0.5523$ 0.5247 | $ 5.25 |
| 30+ | $ 0.4906$ 0.4661 | $ 13.98 |
| 125+ | $ 0.4257$ 0.4045 | $ 50.56 |
| 500+ | $ 0.3893$ 0.3699 | $ 184.95 |
| 1,000+ | $ 0.3703$ 0.3518 | $ 351.80 |
Standard Packaging125/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 16A | |
| Width | 17.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Switch Height | 45mm | |
| Self Lock / No Lock | Latching | |
| Circuit | SPST | |
| Actuator/Cap Color | Orange | |
| Actuator Style | Square Plunger | |
| Length | 25.7mm | |
| Operating Force | 5N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 16A | |
| Width | 17.8mm | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Switch Height | 45mm | |
| Self Lock / No Lock | Latching | |
| Circuit | SPST | |
| Actuator/Cap Color | Orange | |
| Actuator Style | Square Plunger | |
| Length | 25.7mm | |
| Operating Force | 5N |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPS11-HS18O-R | Legion | Through Hole | 2,820 | $0.6495 $0.6836 | ||
| MPS11-MS18O-R | Legion | Through Hole | 99 | $0.6573 $0.6918 | ||
| MPS11-BC18O-R | Legion | Through Hole | 95 | $0.7356 $0.7743 | ||
| MPS11-HC18O-R(0.5mm) | Legion | Through Hole | 88 | $0.7387 $0.7775 | ||
| MPS11-HC18O-3-R | Legion | Through Hole | 87 | $0.7356 $0.7743 | ||
| MPS11-HL18O-1-R | Legion | Through Hole | 50 | $0.7387 $0.7775 | ||
| MPS11-GS18O-R | Legion | Through Hole | 18 | $0.7387 $0.7775 | ||
| MPS11-HS18O-3-R | Legion | Through Hole | 9 | $0.7337 $0.7723 | ||
| MPS11-GL18O-R | Legion | Through Hole | 7 | $0.7387 $0.7775 | ||
| MPS11-AS18O-R | Legion | Through Hole | 7 | $0.6949 $0.7314 | ||
| MPS11-IS18O-R | Legion | Through Hole | 152 | $0.6932 $0.7296 | ||
| MPS11-HC18O-R | Legion | Through Hole | 23 | $0.7397 $0.7786 |



