LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MOT BZX84C10 product image
Images for reference only

MOT BZX84C10RoHS

Manufacturer
MOTAsian Brands
MPN
BZX84C10
LCSC Part #
C6771861
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 10V 225mW SOT-23
Datasheetpdf iconMOT BZX84C10
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.0116$ 0.58
500+$ 0.0095$ 0.0091$ 4.55
3,000+$ 0.008$ 0.0076$ 22.80
6,000+$ 0.0071$ 0.0068$ 40.80
24,000+$ 0.0064$ 0.0061$ 146.40
51,000+$ 0.0059$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMOT
PackagingSOT-23
Tolerance±5%
Pd - Power Dissipation225mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)142.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Miniaturized package size for high-density applications
  • 5% high-accuracy voltage regulation stability
  • High-reliability die and packaging process

Applications

AI Translation

Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.