LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOT BZX84C3V3 product image
  • BZX84C3V3 thumbnail 1
  • BZX84C3V3 thumbnail 2
  • BZX84C3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOT BZX84C3V3RoHS

Manufacturer
MOTAsian Brands
MPN
BZX84C3V3
LCSC Part #
C6771849
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.3V 225mW SOT-23
Datasheetpdf iconMOT BZX84C3V3
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0094$ 4.70
3,000+$ 0.0079$ 23.70
6,000+$ 0.007$ 42.00
24,000+$ 0.0063$ 151.20
51,000+$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMOT
PackagingSOT-23
Tolerance±5%
Pd - Power Dissipation225mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)600Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.14V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Miniaturized package size for high-density applications
  • 5% high-accuracy voltage regulation stability
  • High-reliability die and packaging process

Applications

AI Translation

Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.