MOT BZX84C2V4
| Manufacturer | MOTAsian Brands |
| MPN | BZX84C2V4 |
| LCSC Part # | C6771846 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 225mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.28V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniaturized package size for high-density applications
- 5% high-accuracy voltage regulation stability
- High-reliability die and packaging process
Applications
AI Translation
Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.012 | $ 0.60 |
| 500+ | $ 0.0094 | $ 4.70 |
| 3,000+ | $ 0.0079 | $ 23.70 |
| 6,000+ | $ 0.007 | $ 42.00 |
| 24,000+ | $ 0.0063 | $ 151.20 |
| 51,000+ | $ 0.0058 | $ 295.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.28V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniaturized package size for high-density applications
- 5% high-accuracy voltage regulation stability
- High-reliability die and packaging process
Applications
AI Translation
Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



