LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MOT BZT52C43S product image
  • BZT52C43S thumbnail 1
  • BZT52C43S thumbnail 2
  • BZT52C43S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOT BZT52C43SRoHS

Manufacturer
MOTAsian Brands
MPN
BZT52C43S
LCSC Part #
C6771802
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 43V 200mW SOD-323
Datasheetpdf iconMOT BZT52C43S
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.0110$ 0.55
500+$ 0.0095$ 0.0086$ 4.30
3,000+$ 0.008$ 0.0072$ 21.60
6,000+$ 0.0071$ 0.0064$ 38.40
24,000+$ 0.0064$ 0.0058$ 139.20
51,000+$ 0.0059$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMOT
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)40nA@30V
Impedance(Zzt)370Ω
Diode Configuration1 Independent
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Miniaturized package size for high-density applications
  • 5% high-accuracy voltage regulation stability
  • High-reliability die and packaging process

Applications

AI Translation
  • Mobile phones
  • Handheld devices
  • High-density computer motherboards