LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOT BZT52C39S product image
  • BZT52C39S thumbnail 1
  • BZT52C39S thumbnail 2
  • BZT52C39S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOT BZT52C39SRoHS

Manufacturer
MOTAsian Brands
MPN
BZT52C39S
LCSC Part #
C6771801
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 39V 200mW SOD-323
Datasheetpdf iconMOT BZT52C39S
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0094$ 4.70
3,000+$ 0.0079$ 23.70
6,000+$ 0.007$ 42.00
24,000+$ 0.0063$ 151.20
51,000+$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMOT
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)40nA@27V
Impedance(Zzt)345Ω
Diode Configuration1 Independent
Zener Voltage(Range)37.05V~40.95V
Zener Voltage(Nom)39V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Miniaturized package size for high-density applications
  • 5% high-accuracy voltage regulation stability
  • High-reliability die and packaging process

Applications

AI Translation
  • Mobile phones
  • Handheld devices
  • High-density computer motherboards