MOT BZT52C11T1G
| Manufacturer | MOTAsian Brands |
| MPN | BZT52C11T1G |
| LCSC Part # | C6771751 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 11V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 142.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.45V~11.55V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniaturized package size for high-density applications
- 5% high-accuracy voltage regulation stability
- High-reliability die and packaging process
Applications
AI Translation
Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.012$ 0.0108 | $ 0.54 |
| 500+ | $ 0.0093$ 0.0084 | $ 4.20 |
| 3,000+ | $ 0.0078$ 0.0071 | $ 21.30 |
| 6,000+ | $ 0.0069$ 0.0063 | $ 37.80 |
| 24,000+ | $ 0.0061$ 0.0055 | $ 132.00 |
| 51,000+ | $ 0.0057$ 0.0052 | $ 265.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 142.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.45V~11.55V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniaturized package size for high-density applications
- 5% high-accuracy voltage regulation stability
- High-reliability die and packaging process
Applications
AI Translation
Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



