Carlo Gavazzi Computing Solutions RM1A48A25
| Manufacturer | |
| Mfr. Part # | RM1A48A25 |
| LCSC Part # | C6769290 |
| Package | - |
| Customer # | |
| Description | 1 Form A (SPST-NO) 42V~530V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 169.0682 | $ 169.07 |
200+ | $ 67.4604 | $ 13492.08 |
500+ | $ 65.2055 | $ 32602.75 |
1,000+ | $ 64.0915 | $ 64091.50 |
Standard Packaging 20/Full
Bag | ||