TDK CGA3E1X7T1A475K080AC
| Manufacturer | |
| MPN | CGA3E1X7T1A475K080AC |
| LCSC Part # | C6766155 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7uF X7T ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0447 | $ 0.04 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
C6766155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM188D71A475KE11D | muRata | 0603 | 60 | $ 0.1041 | ||
| CGA3E1X7T1A475KT0YHN | TDK | 0603 | 300 | $ 0.0683 | ||
| CL10A475KP8NNNC | Samsung Electro-Mechanics | 0603 | 1,294,850 | $ 0.0199 | ||
| GRM188R61A475KE15D | muRata | 0603 | 270,220 | $ 0.0457 | ||
| 0603X475K100NT | FH | 0603 | 269,730 | $0.0717 $0.0724 | ||
| CGA0603X5R475K100JT | HRE | 0603 | 225,950 | $ 0.021 | ||
| LMK107BJ475KA-T | Taiyo Yuden | 0603 | 138,780 | $ 0.0353 | ||
| 0603B475K100NT | FH | 0603 | 94,790 | $ 0.1111 | ||
| CC0603KRX5R6BB475 | YAGEO | 0603 | 78,000 | $ 0.0495 | ||
| TCC0603X7R475K100CT | CCTC | 0603 | 39,660 | $ 0.0265 | ||
| GRM188Z71A475KE15D | muRata | 0603 | 23,170 | $ 0.0975 | ||
| 0603X475K100CT | Walsin | 0603 | 16,750 | $ 0.0274 | ||
| LMK107BJ475KAHT | Taiyo Yuden | 0603 | 14,090 | $ 0.0551 | ||
| GRM188C71A475KE11D | muRata | 0603 | 4,250 | $ 0.1054 | ||
| GRM188R61A475KAAJD | muRata | 0603 | 3,945 | $ 0.2903 | ||
| C1608X7S1A475KT000E | TDK | 0603 | 3,680 | $ 0.0487 | ||
| C0603C475K8PACTU | KEMET | 0603 | 2,380 | $ 0.1218 | ||
| GRM188Z71A475KE15J | muRata | 0603 | 2,100 | $ 0.0811 | ||
| 0603ZD475KAT2A | Kyocera AVX | 0603 | 380 | $ 0.1705 | ||
| GRM188D71A475ME11D | muRata | 0603 | 0 | $ 0.0996 |

