ADI LTC1726IS8-2.5#PBF
| Produttore | |
| Cod. Prod. | LTC1726IS8-2.5#PBF |
| Cod. LCSC | C676550 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | Triple Supply Monitor and μP Supervisor with Adjustable Reset and Watchdog Timer |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Reset Timeout | 4.95ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 16uA | |
| Voltage - Supply | 2.3V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 3 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Reset Timeout | 4.95ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 16uA | |
| Voltage - Supply | 2.3V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 3 |
Descrizione
The LTC726 is a triple supply monitor and microprocessor supervisory circuit with adjustable reset and watchdog functions intended for systems with multiple supply voltages. The part has a common open-drain reset output with an adjustable delay. The reset and watchdog time-out periods are both adjustable using external capacitors. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC5/VCC25 or VCC3 down to 1V. The LTC1726 may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. The low (16µA typical) supply current makes the LTC1726 ideal for power-conscious systems.
Caratteristiche
- Monitors Three Inputs Simultaneously LTC1726-5: 5V, 3.3V and ADJ LTC1726-2.5: 2.5V, 3.3V and ADJ
- ±1.5% Threshold Accuracy Over Temperature
- Low Supply Current: 16µA Typ
- Adjustable Reset Timeout
- Adjustable Watchdog Timeout
- Active Low Open-Drain Reset Output
- Power Supply Glitch Immunity
- Guaranteed RESET for VCC3 ≥ 1V or VCC25/VCC5 ≥ 1V
- MS8 and SO-8 Packages
Applicazioni
- Desktop Computers
- Notebook Computers
- Intelligent Instruments
- Portable Battery-Powered Equipment
- Network Servers
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 7.3546 | $ 7.35 |
| 10+ | $ 7.1778 | $ 71.78 |
| 30+ | $ 7.0594 | $ 211.78 |
| 100+ | $ 6.9409 | $ 694.09 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Reset Timeout | 4.95ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 16uA | |
| Voltage - Supply | 2.3V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 3 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Reset Timeout | 4.95ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 16uA | |
| Voltage - Supply | 2.3V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 3 |
Descrizione
The LTC726 is a triple supply monitor and microprocessor supervisory circuit with adjustable reset and watchdog functions intended for systems with multiple supply voltages. The part has a common open-drain reset output with an adjustable delay. The reset and watchdog time-out periods are both adjustable using external capacitors. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC5/VCC25 or VCC3 down to 1V. The LTC1726 may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. The low (16µA typical) supply current makes the LTC1726 ideal for power-conscious systems.
Caratteristiche
- Monitors Three Inputs Simultaneously LTC1726-5: 5V, 3.3V and ADJ LTC1726-2.5: 2.5V, 3.3V and ADJ
- ±1.5% Threshold Accuracy Over Temperature
- Low Supply Current: 16µA Typ
- Adjustable Reset Timeout
- Adjustable Watchdog Timeout
- Active Low Open-Drain Reset Output
- Power Supply Glitch Immunity
- Guaranteed RESET for VCC3 ≥ 1V or VCC25/VCC5 ≥ 1V
- MS8 and SO-8 Packages
Applicazioni
- Desktop Computers
- Notebook Computers
- Intelligent Instruments
- Portable Battery-Powered Equipment
- Network Servers
C676550 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

