Luminus Devices CHM-14-35-80-36-AC02-F2-3
| Produttore | |
| Cod. Prod. | CHM-14-35-80-36-AC02-F2-3 |
| Cod. LCSC | C6765418 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 2755lm 3500K 80 120° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Luminus Devices CHM-14-35-80-36-AC02-F2-3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 2755lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 2755lm | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Descrizione
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The Sensus LED series is specifically designed for retail store lighting, where enhanced red color rendering is the preferred lighting standard. The selection covers a wide lumen range from less than 300 lumens to over 3000 lumens, with a focus on 3000K and 80 CRI color and color rendering index for primary markets. These innovative breakthroughs enable lighting engineers and designers to develop lighting solutions with maximum efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACh and RoHS standards and are free of hazardous substances, including lead and mercury.
Caratteristiche
- Matches human perception of "pure white light"
- Designed to replicate the look and feel of ceramic metal halide lamps
- Wide product range from 300 lumens to over 7500 lumens
- Available in 3000K and 3500K, 80 CRI and 90 CRI
- 3 SDCM color binning accuracy
- Excellent optical uniformity and color consistency over angle
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
- UL certified, file number E465703
Applicazioni
Retail store lighting, spotlights/track lighting, CMH replacement LED lamps, halogen replacement LED lamps, hotel lighting
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 2755lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 2755lm | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Descrizione
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The Sensus LED series is specifically designed for retail store lighting, where enhanced red color rendering is the preferred lighting standard. The selection covers a wide lumen range from less than 300 lumens to over 3000 lumens, with a focus on 3000K and 80 CRI color and color rendering index for primary markets. These innovative breakthroughs enable lighting engineers and designers to develop lighting solutions with maximum efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACh and RoHS standards and are free of hazardous substances, including lead and mercury.
Caratteristiche
- Matches human perception of "pure white light"
- Designed to replicate the look and feel of ceramic metal halide lamps
- Wide product range from 300 lumens to over 7500 lumens
- Available in 3000K and 3500K, 80 CRI and 90 CRI
- 3 SDCM color binning accuracy
- Excellent optical uniformity and color consistency over angle
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
- UL certified, file number E465703
Applicazioni
Retail store lighting, spotlights/track lighting, CMH replacement LED lamps, halogen replacement LED lamps, hotel lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

