ADI LTC1694CS5#TRPBF
| Manufacturer | |
| MPN | LTC1694CS5#TRPBF |
| LCSC Part # | C676448 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | SMBus/I2C Accelerator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Type | Buffer;Accelerator | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~6V | |
| Input Capacitance | - | |
| Number of Channels | 2 | |
| Output Type | 2-Wire Bus | |
| Delay Time | - | |
| Features | Auto-enable | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Type | Buffer;Accelerator | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~6V | |
| Input Capacitance | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Output Type | 2-Wire Bus | |
| Delay Time | - | |
| Features | Auto-enable | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Kbps |
Introduction
The LT C(oplus)(overline)θq4 is a dual SMBus active pull-up designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. The LTC1694 is also compatible with the Philips I²C(TM) Bus. The LTC1694 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two bilevel hysteretic current source pull-ups. During positive bus transitions, the LTC1694 current sources provide 2.2 mA to quickly slew the SMBus line. During negative transitions or steady DC levels, the current sources decrease to 275 μA to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. The LTC1694 is available in a 5-pin SOT-23 package, requiring virtually the same space as two surface mount resistors.
Features
- Improves SMBus Rise Time Transition
- Ensures Data Integrity with Multiple Devices on the SMBus
- Improves Low State Noise Margin
- Auto Detect Low Power Standby Mode
- Wide Supply Voltage Range: 2.7V to 6V
- Low Profile (1mm) SOT-23 (ThinSOTTM) Package
Applications
- Notebook and Palmtop Computers
- Portable Instruments
- Battery Chargers
- Industrial Control Application
- TV/Video Products
- ACPI SMBus Interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1179 | $ 8.12 |
| 10+ | $ 6.9827 | $ 69.83 |
| 30+ | $ 6.2905 | $ 188.72 |
| 100+ | $ 5.7094 | $ 570.94 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Type | Buffer;Accelerator | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~6V | |
| Input Capacitance | - | |
| Number of Channels | 2 | |
| Output Type | 2-Wire Bus | |
| Delay Time | - | |
| Features | Auto-enable | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Type | Buffer;Accelerator | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~6V | |
| Input Capacitance | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Output Type | 2-Wire Bus | |
| Delay Time | - | |
| Features | Auto-enable | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Kbps |
Introduction
The LT C(oplus)(overline)θq4 is a dual SMBus active pull-up designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. The LTC1694 is also compatible with the Philips I²C(TM) Bus. The LTC1694 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two bilevel hysteretic current source pull-ups. During positive bus transitions, the LTC1694 current sources provide 2.2 mA to quickly slew the SMBus line. During negative transitions or steady DC levels, the current sources decrease to 275 μA to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. The LTC1694 is available in a 5-pin SOT-23 package, requiring virtually the same space as two surface mount resistors.
Features
- Improves SMBus Rise Time Transition
- Ensures Data Integrity with Multiple Devices on the SMBus
- Improves Low State Noise Margin
- Auto Detect Low Power Standby Mode
- Wide Supply Voltage Range: 2.7V to 6V
- Low Profile (1mm) SOT-23 (ThinSOTTM) Package
Applications
- Notebook and Palmtop Computers
- Portable Instruments
- Battery Chargers
- Industrial Control Application
- TV/Video Products
- ACPI SMBus Interface
C676448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

