LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1686IS8#TRPBF product image
Images for reference only

ADI LTC1686IS8#TRPBFRoHS

Manufacturer
MPN
LTC1686IS8#TRPBF
LCSC Part #
C676412
Packaging
SO-8
Customer #
Key Attributes
52Mbps Precision Delay RS485 Fail-Safe Transceivers
Datasheetpdf iconADI LTC1686IS8#TRPBF
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.6672$ 15.67
10+$ 15.4515$ 154.52
30+$ 15.0765$ 452.30
100+$ 14.7482$ 1474.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSO-8
Voltage - Supply5V
TypeTransceiver
Data Rate52Mbps
Number of Nodes-
Operating Temperature-40℃~+85℃
ESD Protect-
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current7mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC1686/LTC1687 are high speed, precision delay, full-duplex RS485 transceivers that can operate at data rates as high as 52Mbps. The devices also meet the requirements of RS422. A unique architecture provides very stable propagation delays and low skew over a wide common mode and ambient temperature range. The driver and receiver feature three-state outputs, with disabled driver outputs maintaining high impedance over the entire common mode range. A short-circuit feature detects shorted outputs and substantially reduces driver output current. A similar feature also protects the receiver output from short circuits. Thermal shutdown circuitry protects from excessive power dissipation. The receiver has a fail-safe feature that guarantees a high output state when the inputs are shorted or are left floating. The LTC1686/LTC1687 RS485 transceivers guarantee receiver fail-safe operation over the entire common mode range (–7V to 12V). Receiver input resistance remains 22k when the device is unpowered or disabled. The LTC1686/LTC1687 operate from a single 5V supply and draw only 7mA of supply current.

Features

AI Translation
  • Precision Propagation Delay Over Temperature: Receiver/Driver: 18.5ns ±3.5ns
  • High Data Rate: 52Mbps
  • Low tPLH/tPHL Skew: Receiver/Driver: 500ps Typ
  • –7V to 12V RS485 Input Common Mode Range
  • Guaranteed Fail-Safe Operation Over the Entire Common Mode Range
  • High Input Resistance: ≥22k, Even When Unpowered
  • Short-Circuit Protected
  • Thermal Shutdown Protected
  • Driver Maintains High Impedance in Three-State or with Power Off
  • Single 5V Supply
  • Pin Compatible with LTC490/LTC491
  • 45dB CMRR at 26MHz

Applications

AI Translation
  • High Speed RS485/RS422 Full Duplex Transceivers
  • Level Translator
  • Backplane Transceiver
  • STS-1/OC-1 Data Transceiver
  • Signal Repeaters