LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1682IS8-5#PBF product image
  • LTC1682IS8-5#PBF thumbnail 1
  • LTC1682IS8-5#PBF thumbnail 2
  • LTC1682IS8-5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1682IS8-5#PBFRoHS

Manufacturer
MPN
LTC1682IS8-5#PBF
LCSC Part #
C676404
Packaging
SO-8
Customer #
Key Attributes
550kHz 2.5V~5.5V SO-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC1682IS8-5#PBF
In-Stock: 72
72 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5977$ 6.60
10+$ 5.6861$ 56.86
30+$ 5.1311$ 153.93
100+$ 4.6656$ 466.56
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSO-8
Operating Temperature-40℃~+85℃
Frequency - Switching550kHz
FeaturesLow ripple / low noise architecture;Low-power standby;Load disconnect;Output short-circuit protection;Overcurrent Protection
Operating Voltage1.8V~4.4V
Output Voltage2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LTC1682/LTC1682-3.3/LTC1682-5 are doubler charge pumps with an internal low noise, low dropout (LDO) linear regulator. These parts are designed to provide a low noise boosted supply voltage for powering noise sensitive devices such as high frequency VCOs in wireless applications. An internal doubler charge pump converts a 1.8V to 4.4V input to a boosted output, while the internal LDO regulator converts the boosted voltage to a low noise regulated output. The adjustable version allows the user to set VOUT via external resistors connected to FB. The regulator is capable of supplying up to 50mA of output current. Shutdown reduces the supply current to <5µA, removes the load from V₁ₙ by disabling the regulator and discharges VOUT to ground through a 100Ω switch. The LTC1682 LDO regulator is stable with only 2µF on the output. Small ceramic capacitors can be used, reducing PC board area. The LTC1682/LTC1682-3.3/LTC1682-5 are short-circuit and over temperature protected. The parts are available in 8-pin MSOP and SO packages.

Features

AI Translation
  • Low Output Noise: 60µVRMS (100kHz BW)
  • Adjustable or Fixed Boosted Output
  • Adjustable Output Voltage Range: 2.5V to 5.5V
  • Fixed Output Voltages: 3.3V, 5V
  • Wide Input Voltage Range: 1.8V to 4.4V
  • Uses Small Ceramic Capacitors
  • No Inductors Required
  • Output Current up to 50mA
  • 550kHz Switching Frequency
  • Low Operating Current: 150µA
  • Low Shutdown Current: 1µA
  • Internal Thermal Shutdown and Current Limiting
  • Available in 8-Pin MSOP and SO Packages

Applications

AI Translation
  • VCO Power Supplies in Cellular Phones
  • 2-Way Pagers
  • Wireless PCMCIA Cards
  • Portable Medical Instruments
  • Low Power Data Acquisition
  • Remote Transmitters