LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1661IMS8#TRPBF product image
Images for reference only

ADI LTC1661IMS8#TRPBFRoHS

Manufacturer
MPN
LTC1661IMS8#TRPBF
LCSC Part #
C676326
Packaging
MSOP-8
Customer #
Key Attributes
Micropower Dual 10-Bit DAC in MSOP
Datasheetpdf iconADI LTC1661IMS8#TRPBF
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.832$ 7.83
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-8
Settling Time250ns
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
FunctionMulti-chip synchronization;Integrated buffer;Power-down mode;Power-on reset
Integral non - linearity4LSB
Number of Channels2
Resolution (Bits)10
Interface TypeSerial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC1661 integrates two accurate, serially addressable, 10-bit digital-to-analog converters (DACs) in a single tiny MS8 package. Each buffered DAC draws just 60µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads up to 1000pF. Sleep mode further reduces total supply current to a negligible 1µA.

Linear Technology’s proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor. The double-buffered input logic provides simultaneous update capability and can be used to write to either DAC without interrupting sleep mode.

Ultralow supply current, power-saving sleep mode and extremely compact size make the LTC1661 ideal for battery-powered applications, while its straightforward usability, high performance and wide supply range make it an excellent choice as a general purpose converter.

Features

AI Translation
  • Tiny: Two 10-Bit DACs in an 8-Lead MSOP—Half the Board Space of an SO-8
  • Micropower: 60µA per DAC
  • Sleep Mode: 1µA for Extended Battery Life
  • Rail-to-Rail Voltage Outputs Drive 1000pF
  • Wide 2.7V to 5.5V Supply Range
  • Double Buffered for Independent or Simultaneous DAC Updates
  • Reference Range Includes Supply for Ratiometric 0V-to-VCC Output
  • Reference Input Has Constant Impedance over All Codes (260kΩ Typ)—Eliminates External Buffers
  • 3-Wire Serial Interface with Schmitt Trigger Inputs
  • Differential Nonlinearity: ≤±0.75 LSB Max

Applications

AI Translation
  • Mobile Communications
  • Digitally Controlled Amplifiers and Attenuators
  • Portable Battery-Powered Instruments
  • Automatic Calibration for Manufacturing
  • Remote Industrial Devices