ADI LTC1646IGN#PBF
| Manufacturer | |
| MPN | LTC1646IGN#PBF |
| LCSC Part # | C676251 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | CompactPCl Dual Hot Swap Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| Height | 1.75mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Width | 4mm | |
| Threshold Voltage | 20mV | |
| Peak Output Current(Source) | - | |
| Number of Channels | 2 | |
| Voltage Rating | 3.3V;5V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1646 is a Hot Swap controller that allows a board to be safely inserted and removed from a live CompactPCI bus slot. Two external N-Channel transistors control the 3.3V and 5V supplies. The supplies can be ramped-up in current limit or a programmable rate. Electronic circuit breakers protect both supplies against overcurrent fault conditions. The PWRGD output indicates when all of the supply voltages are within tolerance. The OFF/ON pin is used to cycle the board power or reset the circuit breaker. The PRECHARGE output can be used to bias the bus I/O pins during card insertion and extraction. PCI_RST# is logically combined on-chip with HEALTHY# in order to generate LOCAL_PCI_RST# which can be used to reset the CPCI card logic if either of the supply voltages is not within tolerance. The LTC1646 is available in the 16-pin narrow SSOP package.
Features
- Allows Safe Board Insertion and Removal from a Live, CompactPCITM Bus
- Controls 3.3V and/or 5V Supplies
- Programmable Foldback Current Limit During Power-Up
- Dual Level Circuit Breakers Protect Supplies from Overcurrent and Short-Circuit Faults
- LOCAL_PCI_RST# Logic On-Chip
- PRECHARGE Output Biases I/O Pins During Card Insertion and Extraction
- User Programmable Supply Voltage Power-Up Rate
- 15V High Side Drive for External N-Channel MOSFETS
- PWRGD, RESETOUT and FAULT Outputs
Applications
- CompactPCI Bus Removable Boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.7901 | $ 16.79 |
| 10+ | $ 15.9834 | $ 159.83 |
| 30+ | $ 14.5881 | $ 437.64 |
| 100+ | $ 13.3694 | $ 1336.94 |
Standard Packaging100/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



