LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1645IS8#PBF product image
Images for reference only

ADI LTC1645IS8#PBFRoHS

Manufacturer
MPN
LTC1645IS8#PBF
LCSC Part #
C676247
Packaging
SO-8
Customer #
Key Attributes
1.2V~12V 2 SO-8 Hot Swap Controllers RoHS
Datasheetpdf iconADI LTC1645IS8#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5305$ 6.53
200+$ 2.5283$ 505.66
500+$ 2.4387$ 1219.35
1,000+$ 2.3955$ 2395.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingSO-8
Operating Temperature Range-40℃~+85℃
Features-
Voltage Rating1.2V~12V
Number of Channels2