CREE LED C513A-MSN-CX0Z0512
| Manufacturer | |
| MPN | C513A-MSN-CX0Z0512 |
| LCSC Part # | C6761660 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 8.09cd 55° 20mA White 3.2V Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C513A-MSN-CX0Z0512 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.09cd | |
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.09cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
Features
AI Translation
- Size (mm): 5
- Color Temperatures: Cool White: Min.(4600K)/Typical (9000K) Warm White: Min.(2500K)/Typical (2800K)
- Luminous Intensity (mcd) C513A- WSS/WSN: (3000 - 12000) C513A- MSS/MSN: (3000 - 12000)
- CRI Typical CRI for Cool White is 75 Typical CRI for Warm White is 80
- Viewing angles: 55° C513A- WSS/WSN 55° C513A- MSS/MSN
- Lead- Free RoHS Compliant
Applications
AI Translation
- Torch
- Channel Letter
- Retail Display Lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7123 | $ 0.71 |
| 200+ | $ 0.285 | $ 57.00 |
| 500+ | $ 0.2744 | $ 137.20 |
| 1,000+ | $ 0.2698 | $ 269.80 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.09cd | |
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.09cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
Features
AI Translation
- Size (mm): 5
- Color Temperatures: Cool White: Min.(4600K)/Typical (9000K) Warm White: Min.(2500K)/Typical (2800K)
- Luminous Intensity (mcd) C513A- WSS/WSN: (3000 - 12000) C513A- MSS/MSN: (3000 - 12000)
- CRI Typical CRI for Cool White is 75 Typical CRI for Warm White is 80
- Viewing angles: 55° C513A- WSS/WSN 55° C513A- MSS/MSN
- Lead- Free RoHS Compliant
Applications
AI Translation
- Torch
- Channel Letter
- Retail Display Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

