ADI LTC1606IG#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LTC1606IG#TRPBF |
| LCSC-Nr. | C676144 |
| Verp. | SSOP-28-208mil |
| Kundennummer | |
| Hauptmerkm. | Parallel port 4.75V~5.25V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS |
| Datenblatt | ADI LTC1606IG#TRPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input | |
| Interface | Parallel port | |
| Resolution(Bits) | 250kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input |
| Typ | Beschreibung | |
|---|---|---|
| Interface | Parallel port | |
| Resolution(Bits) | 250kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
Beschreibung
The LTC1606 is a 250ksps, sampling 16-bit A/D converter that draws only 75mW (typical) from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. The LTC1606’s input range is an industry standard ±10V. Maximum DC specs include ±2.0 LSB INL and 16 bits no missing codes over temperature. An external reference can be used if greater accuracy over temperature is needed. The 90dB signal-to-noise ratio offers an improvement of 3dB over competing devices, and the RMS transition noise is reduced (0.65LSB vs 1LSB) relative to competitive parts. The ADC has a microprocessor compatible, 16-bit or two byte parallel output port. A convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
Merkmale
- Sample Rate: 250ksps
- Single 5V Supply
- Bipolar Input Range: ±10V
- Signal-to-Noise Ratio: 90dB Typ
- Power Dissipation: 75mW Typ
- Guaranteed No Missing Codes
- Integral Nonlinearity: ±2.0 LSB Max
- Operates with Internal or External Reference
- Internal Synchronized Clock
- 28-Pin SSOP and SO Packages
- 100ksps Version (LTC1605)
- Improved 2nd Source to AD976A and ADS7805
- Available in 28-Lead Plastic SSOP and SO Packages
Anwendungen
- Industrial Process Control
- Multiplexed Data Acquisition Systems
- High Speed Data Acquisition for PCs
- Digital Signal Processing
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 39.0776 | $ 39.08 |
| 200+ | $ 15.123 | $ 3024.60 |
| 500+ | $ 14.592 | $ 7296.00 |
| 1,000+ | $ 14.3296 | $ 14329.60 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input | |
| Interface | Parallel port | |
| Resolution(Bits) | 250kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input |
| Typ | Beschreibung | |
|---|---|---|
| Interface | Parallel port | |
| Resolution(Bits) | 250kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
Beschreibung
The LTC1606 is a 250ksps, sampling 16-bit A/D converter that draws only 75mW (typical) from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. The LTC1606’s input range is an industry standard ±10V. Maximum DC specs include ±2.0 LSB INL and 16 bits no missing codes over temperature. An external reference can be used if greater accuracy over temperature is needed. The 90dB signal-to-noise ratio offers an improvement of 3dB over competing devices, and the RMS transition noise is reduced (0.65LSB vs 1LSB) relative to competitive parts. The ADC has a microprocessor compatible, 16-bit or two byte parallel output port. A convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
Merkmale
- Sample Rate: 250ksps
- Single 5V Supply
- Bipolar Input Range: ±10V
- Signal-to-Noise Ratio: 90dB Typ
- Power Dissipation: 75mW Typ
- Guaranteed No Missing Codes
- Integral Nonlinearity: ±2.0 LSB Max
- Operates with Internal or External Reference
- Internal Synchronized Clock
- 28-Pin SSOP and SO Packages
- 100ksps Version (LTC1605)
- Improved 2nd Source to AD976A and ADS7805
- Available in 28-Lead Plastic SSOP and SO Packages
Anwendungen
- Industrial Process Control
- Multiplexed Data Acquisition Systems
- High Speed Data Acquisition for PCs
- Digital Signal Processing
C676144 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ADS8515IBDBR | TI | SSOP-28-208mil | 25 | $ 25.4048 | ||
| LTC1606CG#TRPBF | ADI | SSOP-28-208mil | 0 | $ 36.9878 | ||
| LTC1606IG#PBF | ADI | SSOP-28-208mil | 0 | $ 39.0776 | ||
| ADS8515IBDB | TI | SSOP-28-208mil | 0 | $ 21.1979 | ||
| LTC1606ACG#PBF | ADI | SSOP-28-208mil | 0 | $ 48.3199 | ||
| LTC1606AIG#PBF | ADI | SSOP-28-208mil | 0 | $ 52.4734 | ||
| LTC1606CG#PBF | ADI | SSOP-28-208mil | 0 | $ 36.9878 | ||
| ADS8515IDBR | TI | SSOP-28-208mil | 0 | $ 12.9908 |

