ADI LTC1540IMS8#TRPBF
| Manufacturer | |
| MPN | LTC1540IMS8#TRPBF |
| LCSC Part # | C675844 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Nanopower Comparator with Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source;Built-in hysteresis | |
| Dual Supply | 1V~5.5V;-5.5V~-1V | |
| Ib - Input Bias Current | 10pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 60us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 300nA | |
| Vos - Input Offset Voltage | 15mV | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~11V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source;Built-in hysteresis | |
| Dual Supply | 1V~5.5V;-5.5V~-1V | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Propagation Delay(tpd) | 60us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 300nA | |
| Vos - Input Offset Voltage | 15mV | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~11V |
Introduction
The LTC1540 is an ultralow power, single comparator with built-in reference. The comparator's features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01μF without oscillation. The comparator operates from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator's input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated. The LTC1540 is available in the 8-pin MSOP and SO packages. For space limited applications, the LTC1540 is available in a 3mm×3mm low profile (0.8mm) dual fine-pitch leadless package (DFN).
Features
- Ultralow Quiescent Current: 0.3µA Type
- Reference Output Drives 0.01µF Capacitor
- Adjustable Hysteresis
- Available in 3mm × 3mm × 0.8mm DFN Package
- Wide Supply Range: 2V to 11V
- Input Voltage Range includes the Negative Supply
- Reference Output Sources Up to 1mA
- TTL/CMOS Compatible Outputs
- 60µs Propagation Delay with 10mV Overdrive
- No Crowbar Current
- 40mA Continuous Source Current
- Pin Compatible with LTC1440, MAX921, MAX931
Applications
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Oscillator Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4839 | $ 8.48 |
| 10+ | $ 8.2843 | $ 82.84 |
| 30+ | $ 8.1507 | $ 244.52 |
| 100+ | $ 8.0187 | $ 801.87 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source;Built-in hysteresis | |
| Dual Supply | 1V~5.5V;-5.5V~-1V | |
| Ib - Input Bias Current | 10pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 60us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 300nA | |
| Vos - Input Offset Voltage | 15mV | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~11V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source;Built-in hysteresis | |
| Dual Supply | 1V~5.5V;-5.5V~-1V | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Propagation Delay(tpd) | 60us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 300nA | |
| Vos - Input Offset Voltage | 15mV | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~11V |
Introduction
The LTC1540 is an ultralow power, single comparator with built-in reference. The comparator's features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01μF without oscillation. The comparator operates from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator's input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated. The LTC1540 is available in the 8-pin MSOP and SO packages. For space limited applications, the LTC1540 is available in a 3mm×3mm low profile (0.8mm) dual fine-pitch leadless package (DFN).
Features
- Ultralow Quiescent Current: 0.3µA Type
- Reference Output Drives 0.01µF Capacitor
- Adjustable Hysteresis
- Available in 3mm × 3mm × 0.8mm DFN Package
- Wide Supply Range: 2V to 11V
- Input Voltage Range includes the Negative Supply
- Reference Output Sources Up to 1mA
- TTL/CMOS Compatible Outputs
- 60µs Propagation Delay with 10mV Overdrive
- No Crowbar Current
- 40mA Continuous Source Current
- Pin Compatible with LTC1440, MAX921, MAX931
Applications
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Oscillator Circuits
C675844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

