LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRP431LES5TRR3-F product image
Images for reference only

MaxLinear XRP431LES5TRR3-FRoHS

Manufacturer
MPN
XRP431LES5TRR3-F
LCSC Part #
C6758410
Packaging
SOT-23-5
Customer #
Key Attributes
1.24V~18V ±0.5% Adjustable SOT-23-5 Voltage Reference RoHS
Datasheetpdf iconMaxLinear XRP431LES5TRR3-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6123$ 0.61
200+$ 0.244$ 48.80
500+$ 0.2365$ 118.25
1,000+$ 0.2319$ 231.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMaxLinear
PackagingSOT-23-5
Output Voltage1.24V~18V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation55uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current-
FeaturesTemperature compensation control
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The XRP431L is a three-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The XRP431L acts as an open-loop error amplifier with a 1.24V temperature compensation reference. The XRP431L has thermal stability, wide operating current of 100mA and broad temperature range of -40°C to 125°C_A, making it suitable for a variety of applications which require a low-cost, high performance solution. The XRP431L tolerance of 0.5% is proven to be sufficient to overcome all other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly line and contribute a significant cost savings. The output voltage may be adjusted to any value between V_REF and 18 volts with two external resistors. The XRP431L is available in RoHS compliant, “green”/halogen free 5-pin SOT23 package.

Features

AI Translation
  • 0.5% Precise Output Voltage − Adjustable 1.24V to 18V
  • Wide Operating Current − 0.1mA to 100mA
  • Low Temperature Coefficient at 20ppm/°C
  • Extended Temperature Range − -40°C to +125°C
  • RoHS Compliant “Green”/Halogen Free 5-pin SOT23 Package

Applications

AI Translation
  • Charger
  • Switching Power Supplies
  • Graphic Cards
  • Monitors, VCRs, TVs