LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206JR-7W62RL product image
  • RC1206JR-7W62RL thumbnail 1
  • RC1206JR-7W62RL thumbnail 2
  • RC1206JR-7W62RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206JR-7W62RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206JR-7W62RL
LCSC Part #
C6757748
Packaging
1206
Customer #
Key Attributes
RES 62Ω ±5% 500mW 1206
Datasheetpdf iconYAGEO RC1206JR-7W62RL
In-Stock: 4,650
4,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0146$ 0.73
500+$ 0.0115$ 5.75
1,500+$ 0.0097$ 14.55
5,000+$ 0.0087$ 43.50
25,000+$ 0.0078$ 195.00
50,000+$ 0.0073$ 365.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance62Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece