Bulgin C3960BBAAA
| Manufacturer | |
| MPN | C3960BBAAA |
| LCSC Part # | C6757259 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250V Double pole single throw Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 250V | |
| Circuit | Double pole single throw | |
| Mounting Type | Through Hole | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Actuator Type | Cylinder Lever |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 250V | |
| Circuit | Double pole single throw | |
| Mounting Type | Through Hole | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Metal toggle switch, rated current up to 20A, AC voltage 277V, available in single-pole and double-pole configurations, circuit options include 3-position and momentary, sealed versions feature gaskets, panel-seal versions rated IP67, 6.3mm terminals, guard options available
Features
AI Translation
- Rated current up to 20A, AC voltage 277V
- Available in single-pole and double-pole
- Circuit options include 3-position and momentary
- Sealed version with gasket
- Panel-sealed version rated IP67
- 6.3mm terminals
- Guard option available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.4394 | $ 27.44 |
| 200+ | $ 10.9492 | $ 2189.84 |
| 500+ | $ 10.5829 | $ 5291.45 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 250V | |
| Circuit | Double pole single throw | |
| Mounting Type | Through Hole | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Actuator Type | Cylinder Lever |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 250V | |
| Circuit | Double pole single throw | |
| Mounting Type | Through Hole | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Metal toggle switch, rated current up to 20A, AC voltage 277V, available in single-pole and double-pole configurations, circuit options include 3-position and momentary, sealed versions feature gaskets, panel-seal versions rated IP67, 6.3mm terminals, guard options available
Features
AI Translation
- Rated current up to 20A, AC voltage 277V
- Available in single-pole and double-pole
- Circuit options include 3-position and momentary
- Sealed version with gasket
- Panel-sealed version rated IP67
- 6.3mm terminals
- Guard option available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

